Image for 467MP-6-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-6-20

DigiKey Part Number
1067-467MP-6-20-ND
Manufacturer
Manufacturer Product Number
467MP-6-20
Description
TAPE ADHESIVE TRANSFER 6"X20YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 6.00" (152.40mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
6.00" (152.40mm)
Length
60' (18.3m) 20 yds
Color
-
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 323,85000 Kč2 323,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 323,85000 Kč
Unit Price with VAT:2 811,85850 Kč