
662-4-INS | |
|---|---|
DigiKey Part Number | 1742-1616-ND |
Manufacturer | |
Manufacturer Product Number | 662-4-INS |
Description | SCREWDRIVER SQUARE #2 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,64000 Kč | 480,64 Kč |
| 5 | 445,49400 Kč | 2 227,47 Kč |
| 10 | 431,15200 Kč | 4 311,52 Kč |
| 25 | 419,33000 Kč | 10 483,25 Kč |
| Unit Price without VAT: | 480,64000 Kč |
|---|---|
| Unit Price with VAT: | 581,57440 Kč |





