



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Safety Glasses - Readers Included | |
Color | Clear | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 20 | 364,47300 Kč | 7 289,46 Kč |
| 40 | 354,74025 Kč | 14 189,61 Kč |
| 60 | 349,49767 Kč | 20 969,86 Kč |
| 100 | 343,32780 Kč | 34 332,78 Kč |
| 260 | 332,93462 Kč | 86 563,00 Kč |
| 500 | 326,57770 Kč | 163 288,85 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |






