HP Series High-Performance Encapsulated AC/DC Power Modules

Zettler Magnetics compact, long-life AC/DC power supplies deliver reliable power conversion across wide voltage and temperature ranges

Image of Zettler Magnetics HP Series High-Performance Encapsulated AC/DC Power ModulesThe Zettler Magnetics HP series is a family of high-performance encapsulated AC/DC switch-mode power modules designed for PCB-mount, low-power industrial and commercial applications requiring wide input voltage, an extended temperature range, and a long operational life.

These compact AC/DC power supplies support wide AC input from 85 VAC to 305 VAC, enabling global use without redesign. Fully encapsulated construction improves thermal performance, electrical isolation, and environmental protection, making the HP series ideal for industrial controls, HVAC, building automation, smart home electronics, and embedded systems.

With output power ratings up to 10 W, low standby power consumption (<0.1 W), and an MTBF greater than 1 million hours, the HP series delivers a reliable, space-saving alternative to discrete power supply designs.

Features
  • Encapsulated AC/DC switch-mode power supply
  • PCB-mount, compact footprint
  • Output power: up to 10 W
  • Wide AC input voltage: 85 VAC to 305 VAC
  • Wide operating temperature range: -25°C to +85°C (full power, no derating)
  • High isolation voltage: up to 4,000 VAC
  • Low standby power consumption: <0.1 W
  • High reliability: MTBF >1,000,000 hours
  • Integrated protections:
    • Overvoltage protection (OVP)
    • Overcurrent protection (OCP)
    • Overpower protection (OPP)
    • Output short protection (OSP)
  • Fully encapsulated design for improved thermal and environmental performance
  • Standard PCB footprints for drop-in replacement or easy upgrades
  • Available in standard and custom configurations
Applications
  • Industrial control and automation equipment
  • HVAC and building automation systems
  • Thermostats and smart home devices
  • Embedded power supplies
  • Low-power lighting controls
  • Sensors and monitoring equipment
  • Audio and consumer electronics
  • Factory automation devices
  • Auxiliary power for medical and laboratory equipment
  • Communication and networking devices

HP Series High-Performance Encapsulated AC DC Power Modules

ImageManufacturer Part NumberDescriptionVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 10WHPI10S2400EDAC/DC CONVERTER 24V 10W90 ~ 528 VAC, 120 ~ 745 VDC335 - Immediate$466.16View Details
AC/DC CONVERTER 5V 10WHPI10S0500ERAC/DC CONVERTER 5V 10W90 ~ 528 VAC, 120 ~ 745 VDC847 - Immediate$466.16View Details
AC/DC CONVERTER 12V 9.96WHPI10S1200EDAC/DC CONVERTER 12V 9.96W90 ~ 528 VAC, 120 ~ 745 VDC776 - Immediate$466.16View Details
AC/DC CONVERTER 7.5V 1WHP01S0700WIAC/DC CONVERTER 7.5V 1W85 ~ 305 VAC, 100 ~ 430 VDC620 - Immediate$184.36View Details
AC/DC CONVERTER 10V 2WHP02S1000WIAC/DC CONVERTER 10V 2W85 ~ 305 VAC, 100 ~ 430 VDC1693 - Immediate$270.24View Details
AC/DC CONVERTER 12V 996MWHP01S1200WIAC/DC CONVERTER 12V 996MW85 ~ 305 VAC, 100 ~ 430 VDC1320 - Immediate$184.36View Details
AC/DC CONVERTER 6V 1.998WHP02S0600WIAC/DC CONVERTER 6V 1.998W85 ~ 305 VAC, 100 ~ 430 VDC1760 - Immediate$187.72View Details
AC/DC CONVERTER 10V 1WHP01S1000WIAC/DC CONVERTER 10V 1W85 ~ 305 VAC, 100 ~ 430 VDC1363 - Immediate$184.36View Details
AC/DC CONVERTER 9V 1WHP01S0900WIAC/DC CONVERTER 9V 1W85 ~ 305 VAC, 100 ~ 430 VDC1320 - Immediate$184.36View Details
AC/DC CONVERTER 18V 990MWHP01S1800WIAC/DC CONVERTER 18V 990MW85 ~ 305 VAC, 100 ~ 430 VDC1313 - Immediate$184.36View Details
AC/DC CONVERTER 3.3V 990MWHP01S0300WIAC/DC CONVERTER 3.3V 990MW85 ~ 305 VAC, 100 ~ 430 VDC1309 - Immediate$184.36View Details
AC/DC CONVERTER 24V 1.008WHP01S2400WIAC/DC CONVERTER 24V 1.008W85 ~ 305 VAC, 100 ~ 430 VDC1304 - Immediate$184.36View Details
AC/DC CONVERTER 9V 1.998WHP02S0900WIAC/DC CONVERTER 9V 1.998W85 ~ 305 VAC, 100 ~ 430 VDC1760 - Immediate$187.72View Details
AC/DC CONVERTER 7.5V 1.995WHP02S0700WIAC/DC CONVERTER 7.5V 1.995W85 ~ 305 VAC, 100 ~ 430 VDC1760 - Immediate$187.72View Details
AC/DC CONVERTER 8V 1WHP01S0800WIAC/DC CONVERTER 8V 1W85 ~ 305 VAC, 100 ~ 430 VDC1319 - Immediate$184.36View Details
AC/DC CONVERTER 6V 996MWHP01S0600WIAC/DC CONVERTER 6V 996MW85 ~ 305 VAC, 100 ~ 430 VDC1315 - Immediate$184.36View Details
AC/DC CONVERTER 3.3V 1.98WHP02S0300WIAC/DC CONVERTER 3.3V 1.98W85 ~ 305 VAC, 100 ~ 430 VDC1750 - Immediate$187.72View Details
AC/DC CONVERTER 15V 1.995WHP02S1500WIAC/DC CONVERTER 15V 1.995W85 ~ 305 VAC, 100 ~ 430 VDC1407 - Immediate$187.72View Details
AC/DC CONVERTER 5V 1WHP01S0500WIAC/DC CONVERTER 5V 1W85 ~ 305 VAC, 100 ~ 430 VDC1384 - Immediate$184.36View Details
AC/DC CONVERTER 15V 990MWHP01S1500WIAC/DC CONVERTER 15V 990MW85 ~ 305 VAC, 100 ~ 430 VDC1306 - Immediate$184.36View Details
Published: 2026-02-12