
HP01S0300WI | |
|---|---|
DigiKey Part Number | 3388-HP01S0300WI-ND |
Manufacturer | |
Manufacturer Product Number | HP01S0300WI |
Description | AC/DC CONVERTER 3.3V 990MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 300mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -25°C ~ 85°C |
Series | Efficiency 66% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, TUV, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 300mA | Load Regulation ±0.5% |
Power (Watts) 990 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 5 | 168,53000 Kč | 842,65 Kč |
| 22 | 155,09909 Kč | 3 412,18 Kč |
| 44 | 149,18591 Kč | 6 564,18 Kč |
| 66 | 145,83106 Kč | 9 624,85 Kč |
| 110 | 141,70600 Kč | 15 587,66 Kč |
| 264 | 134,90420 Kč | 35 614,71 Kč |
| 506 | 130,05688 Kč | 65 808,78 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


