
HPI10S1200ED | |
|---|---|
DigiKey Part Number | 3388-HPI10S1200ED-ND |
Manufacturer | |
Manufacturer Product Number | HPI10S1200ED |
Description | AC/DC CONVERTER 12V 9.96W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 830mA 90 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 80% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, TUV, UL |
Voltage - Input 90 ~ 528 VAC, 120 ~ 745 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±5% |
Current - Output (Max) 830mA | Load Regulation ±5% |
Power (Watts) 9.96 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 5 | 425,96600 Kč | 2 129,83 Kč |
| 10 | 409,73400 Kč | 4 097,34 Kč |
| 30 | 385,25033 Kč | 11 557,51 Kč |
| 60 | 370,54467 Kč | 22 232,68 Kč |
| 120 | 356,38508 Kč | 42 766,21 Kč |
| 270 | 340,49111 Kč | 91 932,60 Kč |
| 510 | 328,51041 Kč | 167 540,31 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |









