Enclosed AC DC Converters 1 Output 18V 55mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP01S1800WI

DigiKey Part Number
3388-HP01S1800WI-ND
Manufacturer
Manufacturer Product Number
HP01S1800WI
Description
AC/DC CONVERTER 18V 990MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 55mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Zettler Magnetics
Operating Temperature
-25°C ~ 85°C
Series
Efficiency
77%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, TUV, UL
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
62368-1
Voltage - Output 1
18V
Line Regulation
±0.5%
Current - Output (Max)
55mA
Load Regulation
±0.5%
Power (Watts)
990 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 313
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
5168,53000 Kč842,65 Kč
22155,09909 Kč3 412,18 Kč
44149,18591 Kč6 564,18 Kč
66145,83106 Kč9 624,85 Kč
110141,70600 Kč15 587,66 Kč
264134,90420 Kč35 614,71 Kč
506130,05688 Kč65 808,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč