ASB160 Series 160 W, Full-Brick AC/DC Power Supplies

XP Power’s ASB160 power supplies have a baseplate-cooled design that reduces failure rates through effective heat exhaustion

Image of XP Power's ASB160 Series Full-Brick AC/DC Power SuppliesXP Power’s ASB160 series low-profile, full-brick, baseplate-cooled AC/DC power supplies require no external components. The series includes a built-in EMC filter, AC fuse, and bulk storage capacitor, providing a complete AC/DC power solution ready for installation into industrial and semiconductor manufacturing applications.

The ASB160 series reduces failure rates through effective heat exhaustion in a baseplate-cooled design. Their sealed enclosure makes them suitable for use in ATEX approved equipment. The ASB160 offers high efficiency, minimizes waste heat and heat sinking requirements, and operates from -40°C to +90°C on the module baseplate.

Features
  • Input voltage range: 90 VAC to 264 VAC
  • Output voltage trim: ±5%
  • Overcurrent, overvoltage, and overtemperature protection
  • Single output voltages from 12 VDC to 54 VDC
  • Rugged, low-profile design
  • High efficiency of up to 93%
  • Baseplate operating temperature: -40°C to +90°C
  • Optional heatsink available
Applications
  • Test and measurement
  • IoT and industry 4.0
  • Sensing and detection
  • Industrial displays
  • Robotics
  • Factory automation
  • Process controls
Markets
  • Industrial technology
  • Analytical instrumentation
  • Semiconductor manufacturing

ASB160 Series 160 W, Full-Brick AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - Output 1Current - Output (Max)Available QuantityPriceView Details
AC/DC CONVERTER 48V 160WASB160PS48AC/DC CONVERTER 48V 160W90 ~ 264 VAC48V3.33A5 - Immediate$4,819.04View Details
AC/DC CONVERTER 54V 160WASB160PS54AC/DC CONVERTER 54V 160W90 ~ 264 VAC54V2.96A18 - Immediate$4,819.04View Details
AC/DC CONVERTER 12V 160WASB160PS12AC/DC CONVERTER 12V 160W90 ~ 264 VAC12V13.3A0 - Immediate$4,819.04View Details
AC/DC CONVERTER 24V 160WASB160PS24AC/DC CONVERTER 24V 160W90 ~ 264 VAC24V6.66A16 - Immediate$4,819.04View Details
AC/DC CONVERTER 15V 160WASB160PS15AC/DC CONVERTER 15V 160W90 ~ 264 VAC15V10.66A27 - Immediate$4,819.04View Details
AC/DC CONVERTER 36V 160WASB160PS36AC/DC CONVERTER 36V 160W90 ~ 264 VAC36V4.44A23 - Immediate$4,819.04View Details
AC/DC CONVERTER 36V 160WASB160PS36-HKAC/DC CONVERTER 36V 160W90 ~ 264 VAC36V4.44A28 - Immediate$5,247.40View Details
AC/DC CONVERTER 54V 160WASB160PS54-HKAC/DC CONVERTER 54V 160W90 ~ 264 VAC54V2.96A30 - Immediate$5,247.40View Details
AC/DC CONVERTER 24V 160WASB160PS24-HKAC/DC CONVERTER 24V 160W90 ~ 264 VAC24V6.66A27 - Immediate$5,247.40View Details
AC/DC CONVERTER 12V 160WASB160PS12-HKAC/DC CONVERTER 12V 160W90 ~ 264 VAC12V13.3A0 - Immediate$5,247.40View Details
AC/DC CONVERTER 15V 160WASB160PS15-HKAC/DC CONVERTER 15V 160W90 ~ 264 VAC15V10.66A40 - Immediate$5,247.40View Details
AC/DC CONVERTER 48V 160WASB160PS48-HKAC/DC CONVERTER 48V 160W90 ~ 264 VAC48V3.33A30 - Immediate$5,247.40View Details
Published: 2023-03-27