Enclosed AC DC Converters 1 Output 54V 2.96A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 54V 2.96A 90 ~ 264 VAC Input
XP Power - ASB Combo Series | Datasheet Preview

ASB160PS54

DigiKey Part Number
1470-ASB160PS54-ND
Manufacturer
Manufacturer Product Number
ASB160PS54
Description
AC/DC CONVERTER 54V 160W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 2.96A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ASB160PS54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.96A
Power (Watts)
160 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 819,04000 Kč4 819,04 Kč
54 674,57400 Kč23 372,87 Kč
104 529,92000 Kč45 299,20 Kč
254 337,16200 Kč108 429,05 Kč
1004 048,00280 Kč404 800,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 819,04000 Kč
Unit Price with VAT:5 831,03840 Kč