


ASB160PS12 | |
|---|---|
DigiKey Part Number | 1470-ASB160PS12-ND |
Manufacturer | |
Manufacturer Product Number | ASB160PS12 |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ASB160PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 160 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 819,04000 Kč | 4 819,04 Kč |
| 5 | 4 674,57400 Kč | 23 372,87 Kč |
| 10 | 4 529,92000 Kč | 45 299,20 Kč |
| 25 | 4 337,16200 Kč | 108 429,05 Kč |
| 100 | 4 048,00280 Kč | 404 800,28 Kč |
| Unit Price without VAT: | 4 819,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 831,03840 Kč |


