ASB160PS12-HK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 15
Unit Price: 4 819,04000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
XP Power - ASB Combo Series | Datasheet Preview

ASB160PS12-HK

DigiKey Part Number
1470-ASB160PS12-HK-ND
Manufacturer
Manufacturer Product Number
ASB160PS12-HK
Description
AC/DC CONVERTER 12V 160W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.3A
Power (Watts)
160 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 247,40000 Kč5 247,40 Kč
55 089,91600 Kč25 449,58 Kč
104 932,68200 Kč49 326,82 Kč
254 722,67680 Kč118 066,92 Kč
1004 407,92120 Kč440 792,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5 247,40000 Kč
Unit Price with VAT:6 349,35400 Kč