


ASB160PS24-HK | |
|---|---|
DigiKey Part Number | 1470-ASB160PS24-HK-ND |
Manufacturer | |
Manufacturer Product Number | ASB160PS24-HK |
Description | AC/DC CONVERTER 24V 160W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 6.66A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.66A | |
Power (Watts) | 160 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 247,40000 Kč | 5 247,40 Kč |
| 5 | 5 089,91600 Kč | 25 449,58 Kč |
| 10 | 4 932,68200 Kč | 49 326,82 Kč |
| 25 | 4 722,67680 Kč | 118 066,92 Kč |
| 100 | 4 407,92120 Kč | 440 792,12 Kč |
| Unit Price without VAT: | 5 247,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 349,35400 Kč |



