Small Signal Zener Diodes
Vishay's diodes are available in ultra-compact DFN packaging with wettable flanks
Vishay's small signal Zener diodes come in the ultra-compact DFN1006-2A package with wettable flanks. The visual representation of this package showcases the leadless ultra-small design which measures 1 mm × 0.6 mm × 0.45 mm. This surface-mounted device (SMD) is housed in a plastic package with visible and sidewall-plated/wettable flanks, offering a compact and highly functional solution for various applications. These Zeners offer power dissipation better than SOT-23, low leakage current, low noise, and excellent stability. In addition to industrial applications, this product is AEC-Q101 qualified and available for automotive applications.
- Leadless ultra-small package: 1 mm × 0.6 mm × 0.45 mm
- SMD in a plastic package with visible and sidewall-plated/wettable flanks
- Better power dissipation than SOT-23
- Low leakage current and low noise
- Excellent stability
- AEC-Q101-qualified available
- Industrial
- Automotive
Small Signal Zener Diodes
| Image | Manufacturer Part Number | Description | Voltage - Zener (Nom) (Vz) | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BZX884B43L-HG3-08 | DIODE ZENER 43V 300MW DFN1006-2A | 43 V | 150 Ohms | 50 nA @ 30.1 V | 0 - Immediate | $1.00 | View Details |
![]() | ![]() | BZX884B47L-HG3-08 | DIODE ZENER 47V 300MW DFN1006-2A | 47 V | 170 Ohms | 50 nA @ 32.9 V | 10000 - Immediate | $1.00 | View Details |
![]() | ![]() | BZX884B43L-G3-08 | DIODE ZENER 43V 300MW DFN1006-2A | 43 V | 150 Ohms | 50 nA @ 30.1 V | 9980 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B27L-HG3-08 | DIODE ZENER 27V 300MW DFN1006-2A | 27 V | 80 Ohms | 50 nA @ 18.9 V | 9546 - Immediate | $3.96 | View Details |
![]() | ![]() | BZX884B22L-G3-08 | DIODE ZENER 22V 300MW DFN1006-2A | 22 V | 55 Ohms | 50 nA @ 15.4 V | 7657 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B20L-G3-08 | DIODE ZENER 20V 300MW DFN1006-2A | 20 V | 55 Ohms | 50 nA @ 14 V | 6481 - Immediate | $5.42 | View Details |
![]() | ![]() | BZX884B39L-G3-08 | DIODE ZENER 39V 300MW DFN1006-2A | 39 V | 130 Ohms | 50 nA @ 27.3 V | 9437 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B22L-HG3-08 | DIODE ZENER 22V 300MW DFN1006-2A | 22 V | 55 Ohms | 50 nA @ 15.4 V | 19156 - Immediate | $3.96 | View Details |
![]() | ![]() | BZX884B30L-HG3-08 | DIODE ZENER 30V 300MW DFN1006-2A | 30 V | 80 Ohms | 50 nA @ 21 V | 9134 - Immediate | $3.96 | View Details |
![]() | ![]() | BZX884B47L-G3-08 | DIODE ZENER 47V 300MW DFN1006-2A | 47 V | 170 Ohms | 50 nA @ 32.9 V | 9290 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B13L-G3-08 | DIODE ZENER 13V 300MW DFN1006-2A | 13 V | 30 Ohms | 100 nA @ 8 V | 19058 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B9V1L-HG3-08 | DIODE ZENER 9.1V 300MW DFN1006 | 9.1 V | 15 Ohms | 500 nA @ 6 V | 8999 - Immediate | $5.83 | View Details |
![]() | ![]() | BZX884B30L-G3-08 | DIODE ZENER 30V 300MW DFN1006-2A | 30 V | 80 Ohms | 50 nA @ 21 V | 6819 - Immediate | $3.75 | View Details |
![]() | ![]() | BZX884B39L-HG3-08 | DIODE ZENER 39V 300MW DFN1006-2A | 39 V | 130 Ohms | 50 nA @ 27.3 V | 8036 - Immediate | $3.96 | View Details |
![]() | ![]() | BZX884B24L-HG3-08 | DIODE ZENER 24V 300MW DFN1006-2A | 24 V | 70 Ohms | 50 nA @ 16.8 V | 5998 - Immediate | $3.96 | View Details |
![]() | ![]() | BZX884B20L-HG3-08 | DIODE ZENER 20V 300MW DFN1006-2A | 20 V | 55 Ohms | 50 nA @ 14 V | 4904 - Immediate | $3.96 | View Details |