


BZX884B39L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B39L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B39L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B39L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B39L-HG3-08 |
Description | DIODE ZENER 39V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87385 Kč | 8 738,50 Kč |
| 20 000 | 0,76982 Kč | 15 396,40 Kč |
| 30 000 | 0,73861 Kč | 22 158,30 Kč |
| 50 000 | 0,70741 Kč | 35 370,50 Kč |
| 70 000 | 0,69700 Kč | 48 790,00 Kč |
| 100 000 | 0,69180 Kč | 69 180,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 100 | 1,26920 Kč | 126,92 Kč |
| 500 | 1,16514 Kč | 582,57 Kč |
| 1 000 | 1,06111 Kč | 1 061,11 Kč |
| 2 000 | 1,01950 Kč | 2 039,00 Kč |
| 5 000 | 0,97788 Kč | 4 889,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,70500 Kč | 27,05 Kč |
| 100 | 1,39400 Kč | 139,40 Kč |
| 500 | 1,25876 Kč | 629,38 Kč |
| 1 000 | 1,12352 Kč | 1 123,52 Kč |
| 2 000 | 1,05071 Kč | 2 101,42 Kč |
| 5 000 | 0,97788 Kč | 4 889,40 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

