BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B27L-HG3-08

DigiKey Part Number
112-BZX884B27L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B27L-HG3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX884B27L-HG3-08
Description
DIODE ZENER 27V 300MW DFN1006-2A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 546
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,20800 Kč22,08 Kč
1001,27060 Kč127,06 Kč
5001,16648 Kč583,24 Kč
1 0001,02067 Kč1 020,67 Kč
2 0001,01026 Kč2 020,52 Kč
5 0000,99984 Kč4 999,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87486 Kč8 748,60 Kč
20 0000,77071 Kč15 414,20 Kč
30 0000,73947 Kč22 184,10 Kč
50 0000,70822 Kč35 411,00 Kč
70 0000,69781 Kč48 846,70 Kč
100 0000,69260 Kč69 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč