


BZX884B9V1L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B9V1L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B9V1L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B9V1L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B9V1L-HG3-08 |
Description | DIODE ZENER 9.1V 300MW DFN1006 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,54100 Kč | 35,41 Kč |
| 100 | 2,20590 Kč | 220,59 Kč |
| 500 | 1,62308 Kč | 811,54 Kč |
| 1 000 | 1,14565 Kč | 1 145,65 Kč |
| 2 000 | 1,11441 Kč | 2 228,82 Kč |
| 5 000 | 1,08316 Kč | 5 415,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77071 Kč | 7 707,10 Kč |
| 20 000 | 0,74988 Kč | 14 997,60 Kč |
| 30 000 | 0,74824 Kč | 22 447,20 Kč |
| 50 000 | 0,69260 Kč | 34 630,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

