


BZX884B20L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B20L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B20L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B20L-G3-08 |
Description | DIODE ZENER 20V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82599 Kč | 1 825,99 Kč |
| 2 000 | 1,62756 Kč | 3 255,12 Kč |
| 5 000 | 1,41224 Kč | 7 061,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,27895 Kč | 12 789,50 Kč |
| 20 000 | 1,16675 Kč | 23 335,00 Kč |
| 30 000 | 1,10958 Kč | 33 287,40 Kč |
| 50 000 | 1,04532 Kč | 52 266,00 Kč |
| 70 000 | 1,00726 Kč | 70 508,20 Kč |
| 100 000 | 0,97027 Kč | 97 027,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

