WSHM Series Power Metal Strip Resistors
Vishay's resistors offer space savings and a high 7 W voltage rating with low resistance down to 1 mΩ in a compact 2818 case size
Vishay's surface-mount Power Metal Strip® resistor is designed to save space in automotive, industrial, and consumer applications. The WSHM2818 combines a high 7 W power rating with extremely low resistance values down to 1 mΩ in a compact 2818 case size. The device features a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (less than 20 PPM/ºC) while its advanced construction incorporates improved thermal management.
- Improved thermal management
- Ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers
- Proprietary processing technique produces extremely low resistance values
- All-welded construction
- Very low inductance: less than 5 nH
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR: less than 20 ppm/°C
- Excellent frequency response to 50 MHz
- Low thermal EMF: less than 3 μV/°C
- AEC-Q200 qualified
- Current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers
- Automotive electronic controls such as engine, brushless DC motors, anti-lock brakes, climate, and battery management controls
- Industrial controls, including down-hole test/measurement equipment for oil/gas well drilling
- Inverter controls for HVAC systems
- DC/DC converters for servers, VRMs for laptops, and Li-Ion battery safety and management
WSHM Series Power Metal Strip Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WSHM2818R0600FEA | RES 0.06 OHM 1% 7W 2818 | 60 mOhms | 2869 - Immediate | $34.86 | View Details |
![]() | ![]() | WSHM2818R0500FEA | RES 0.05 OHM 1% 7W 2818 | 50 mOhms | 13904 - Immediate | $35.70 | View Details |
![]() | ![]() | WSHM2818R1000FEA | RES 0.1 OHM 1% 7W 2818 | 100 mOhms | 13244 - Immediate | $34.86 | View Details |
![]() | ![]() | WSHM28185L000FEA | RES 0.005 OHM 1% 7W 2818 | 5 mOhms | 0 - Immediate | $45.36 | View Details |
![]() | ![]() | WSHM2818R0330FEA | RES 0.033 OHM 1% 7W 2818 | 33 mOhms | 206 - Immediate | $34.86 | View Details |
![]() | ![]() | WSHM2818R0200FEA | RES 0.02 OHM 1% 7W 2818 | 20 mOhms | 1652 - Immediate | $36.75 | View Details |
![]() | ![]() | WSHM2818R0150FEA | RES 0.015 OHM 1% 7W 2818 | 15 mOhms | 0 - Immediate | $40.53 | View Details |
![]() | ![]() | WSHM2818R0400FEA | RES 0.04 OHM 1% 7W 2818 | 40 mOhms | 77 - Immediate | $34.86 | View Details |
![]() | ![]() | WSHM2818R0300FEA | RES 0.03 OHM 1% 7W 2818 | 30 mOhms | 3242 - Immediate | $34.86 | View Details |
![]() | ![]() | WSHM2818R0500FEB | RES 0.05 OHM 1% 7W 2818 | 50 mOhms | 2240 - Immediate | $38.01 | View Details |