
WSHM2818R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0500FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0500FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0500FEB |
Description | RES 0.05 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 21,63640 Kč | 540,91 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 17,56690 Kč | 1 756,69 Kč |
| 250 | 15,51836 Kč | 3 879,59 Kč |
| 500 | 14,23706 Kč | 7 118,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,41079 Kč | 13 410,79 Kč |
| 2 000 | 12,46704 Kč | 24 934,08 Kč |
| 3 000 | 11,98237 Kč | 35 947,11 Kč |
| 5 000 | 11,43417 Kč | 57 170,85 Kč |
| 7 000 | 11,10749 Kč | 77 752,43 Kč |
| 10 000 | 10,78837 Kč | 107 883,70 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

