Upgrade
Parametric Equivalent



WSHM28185L000FEA | |
|---|---|
DigiKey Part Number | 541-2621-2-ND - Tape & Reel (TR) 541-2621-1-ND - Cut Tape (CT) 541-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28185L000FEA |
Description | RES 0.005 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28185L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 25,88640 Kč | 647,16 Kč |
| 50 | 23,29520 Kč | 1 164,76 Kč |
| 100 | 21,09250 Kč | 2 109,25 Kč |
| 250 | 18,67816 Kč | 4 669,54 Kč |
| 500 | 17,16796 Kč | 8 583,98 Kč |
| 1 000 | 15,88457 Kč | 15 884,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,31620 Kč | 50 106,70 Kč |
| 7 000 | 13,48849 Kč | 94 419,43 Kč |
| 10 500 | 13,06354 Kč | 137 167,17 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



