


WSHM2818R0500FEA | |
|---|---|
DigiKey Part Number | 541-2633-2-ND - Tape & Reel (TR) 541-2633-1-ND - Cut Tape (CT) 541-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0500FEA |
Description | RES 0.05 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 20,20840 Kč | 505,21 Kč |
| 50 | 18,14640 Kč | 907,32 Kč |
| 100 | 16,39100 Kč | 1 639,10 Kč |
| 250 | 14,46680 Kč | 3 616,70 Kč |
| 500 | 13,26192 Kč | 6 630,96 Kč |
| 1 000 | 12,23868 Kč | 12 238,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,97925 Kč | 38 427,38 Kč |
| 7 000 | 10,31920 Kč | 72 234,40 Kč |
| 10 500 | 9,98029 Kč | 104 793,04 Kč |
| 17 500 | 9,59690 Kč | 167 945,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

