

WSHM2818R0300FEA | |
|---|---|
DigiKey Part Number | 541-2630-2-ND - Tape & Reel (TR) 541-2630-1-ND - Cut Tape (CT) 541-2630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0300FEA |
Description | RES 0.03 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 22,83000 Kč | 228,30 Kč |
| 25 | 19,62200 Kč | 490,55 Kč |
| 50 | 17,61380 Kč | 880,69 Kč |
| 100 | 15,90580 Kč | 1 590,58 Kč |
| 250 | 14,03524 Kč | 3 508,81 Kč |
| 500 | 12,86378 Kč | 6 431,89 Kč |
| 1 000 | 11,86852 Kč | 11 868,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,64276 Kč | 37 249,66 Kč |
| 7 000 | 10,00075 Kč | 70 005,25 Kč |
| 10 500 | 9,67113 Kč | 101 546,86 Kč |
| 17 500 | 9,29823 Kč | 162 719,02 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |

