RCL e3 Long-Side Termination Thick-Film Chip Resistors
Vishay's resistors save PCB space while allowing a higher number of temperature cycles for improved solder-joint reliability
Vishay's RCL e3 series of long-side termination thick-film chip resistors with devices in the 0406 and 1225 case sizes offer enhanced thermo-cycling performance and increased power ratings to 0.25 W and 2.0 W, respectively. The devices’ small case sizes save space on the PCB and provide superior temperature cycle withstand ability to improve solder-joint reliability while their wide terminals enable high power dissipation. RCL e3 series resistors feature a protective overglaze and pure tin solder contacts on a Ni barrier layer for compatibility with lead (Pb)-free and lead-containing soldering processes.
- Enhanced power rating
- Long-side terminations
- Pure tin solder contacts on a Ni barrier layer, provide compatibility with Pb-free and lead-containing soldering processes
- AEC-Q200 qualified
- Automotive electronic circuits
- General-purpose applications
RCL e3 Long-Side Termination Thick-Film Chip Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCL10200000Z0EF | RCL1020 0R0 E02 E3 | 2087 - Immediate | $14.28 | View Details |
![]() | ![]() | RCL10202K20JNEF | RCL1020 200 2K2 5% E02 E3 | 0 - Immediate | $3.79 | View Details |
![]() | ![]() | RCL1020499RFKEF | RCL1020 100 499R 1% E02 E3 | 0 - Immediate | $18.48 | View Details |
![]() | ![]() | RCL10201R00FKEF | RCL1020 100 1R0 1% E02 E3 | 2783 - Immediate | $14.49 | View Details |
![]() | ![]() | RCL10202R20JNEF | RCL1020 200 2R2 5% E02 E3 | 3853 - Immediate | $18.90 | View Details |
![]() | ![]() | RCL1020220KJNEF | RCL1020 200 220K 5% E02 E3 | 0 - Immediate | $17.43 | View Details |
![]() | ![]() | RCL102022R0JNEF | RCL1020 200 22R 5% E02 E3 | 0 - Immediate | $17.43 | View Details |
![]() | ![]() | RCL10201M00FKEF | RCL1020 100 1M0 1% E02 E3 | 0 - Immediate | $18.48 | View Details |
![]() | ![]() | RCL1020499KFKEF | RCL1020 100 499K 1% E02 E3 | 3960 - Immediate | $13.44 | View Details |
![]() | ![]() | RCL102049R9FKEF | RCL1020 100 49R9 1% E02 E3 | 0 - Immediate | $3.98 | View Details |
![]() | ![]() | RCL10204R99FKEF | RCL1020 100 4R99 1% E02 E3 | 0 - Immediate | $5.09 | View Details |
![]() | ![]() | RCL102010K0FKEF | RCL1020 100 10K 1% E02 E3 | 2756 - Immediate | $13.44 | View Details |
![]() | ![]() | RCL10201K00FKEF | RCL1020 100 1K0 1% E02 E3 | 2476 - Immediate | $13.44 | View Details |
![]() | ![]() | RCL102049K9FKEF | RCL1020 100 49K9 1% E02 E3 | 0 - Immediate | $3.98 | View Details |
![]() | ![]() | RCL1020100RFKEF | RCL1020 100 100R 1% E02 E3 | 7 - Immediate | $17.01 | View Details |
![]() | ![]() | RCL1020100KFKEF | RCL1020 100 100K 1% E02 E3 | 7 - Immediate | $18.48 | View Details |
![]() | ![]() | RCL102010R0FKEF | RCL1020 100 10R 1% E02 E3 | 0 - Immediate | $3.89 | View Details |