
RCL1020499KFKEF | |
|---|---|
DigiKey Part Number | 541-RCL1020499KFKEFTR-ND - Tape & Reel (TR) 541-RCL1020499KFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL1020499KFKEF |
Description | RCL1020 100 499K 1% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 4,94208 Kč | 1 235,52 Kč |
| 500 | 4,61284 Kč | 2 306,42 Kč |
| 1 000 | 4,35100 Kč | 4 351,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,97718 Kč | 15 908,72 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

