
RCL10201R00FKEF | |
|---|---|
DigiKey Part Number | 541-RCL10201R00FKEFTR-ND - Tape & Reel (TR) 541-RCL10201R00FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10201R00FKEF |
Description | RCL1020 100 1R0 1% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL10201R00FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 25 | 7,43480 Kč | 185,87 Kč |
| 50 | 6,68120 Kč | 334,06 Kč |
| 100 | 6,08130 Kč | 608,13 Kč |
| 250 | 5,47300 Kč | 1 368,25 Kč |
| 500 | 5,12146 Kč | 2 560,73 Kč |
| 1 000 | 4,84171 Kč | 4 841,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,10152 Kč | 20 406,08 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |

