
RCL10200000Z0EF | |
|---|---|
DigiKey Part Number | 541-RCL10200000Z0EFTR-ND - Tape & Reel (TR) 541-RCL10200000Z0EFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10200000Z0EF |
Description | RCL1020 0R0 E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,50100 Kč | 325,05 Kč |
| 100 | 5,90460 Kč | 590,46 Kč |
| 250 | 5,30072 Kč | 1 325,18 Kč |
| 500 | 4,95216 Kč | 2 476,08 Kč |
| 1 000 | 4,67457 Kč | 4 674,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,11671 Kč | 16 466,84 Kč |
| 8 000 | 3,98206 Kč | 31 856,48 Kč |
| 12 000 | 3,91639 Kč | 46 996,68 Kč |
| 20 000 | 3,84520 Kč | 76 904,00 Kč |
| 28 000 | 3,80440 Kč | 106 523,20 Kč |
| 40 000 | 3,76580 Kč | 150 632,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

