2.2 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL10202R20JNEF

DigiKey Part Number
541-RCL10202R20JNEFTR-ND - Tape & Reel (TR)
541-RCL10202R20JNEFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCL10202R20JNEF
Description
RCL1020 200 2R2 5% E02 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL10202R20JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 853
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1010,75100 Kč107,51 Kč
507,72300 Kč386,15 Kč
1006,77400 Kč677,40 Kč
5005,19322 Kč2 596,61 Kč
1 0004,69242 Kč4 692,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,64009 Kč18 560,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč