IHPT Haptic Feedback Actuators with Immersion Licenses

Vishay actuators increase force density while reducing implementation costs and component height

Image of Vishay Dale IHPT Haptic Feedback ActuatorsVishay IHPT solenoid-based haptic actuators feature immersion corporation licenses with five devices offering additional sizes and force levels. Vishay custom magnetics actuators provide 12 V operation for LCDs, touchscreens, touch switches, and button control panels for human-machine interfaces (HMI) in automotive and commercial applications. By eliminating the need for additional housing and high-voltage supplies, the IHPT series can be implemented at a lower cost than competing technologies, including linear resonant, linear wideband, eccentric rotating mass, and piezo actuators, while reducing component height and delivering higher force density. By bundling the actuators with immersion licenses, the design-in process is streamlined and costs are lowered further by eliminating the need to purchase a separate license to implement sophisticated haptic effects.

Features
  • Bundled with immersion licenses
  • High pulse and vibration capability for clear, high-definition (HD) tactile feedback in noisy environments
  • Available in 1207AG, 1411AF, 1710AC, and 1614AC sizes
  • Force output: 25 N to 120 N
  • Compact, two-piece construction with mounting holes for easy installation and direct application of force
  • Fast response time of 5 ms combined with high mechanical force allows for HD haptic effects with operating voltages from 8 V to 16 V
  • High reliability in rugged environments:
    • Rigid copper and iron core construction
    • High-temperature operation to +105°C
    • AEC-Q200 qualified (IHPT1411AFELR73ABA)
    • Low nominal 12 V operation eliminates the need for the additional high-voltage circuitry required by other technologies
    • Standard lead terminations are dipped in 100% tin solder
    • Vishay can customize the actuator's size, shape, and core material; number of windings; termination types; and performance to any design’s specifications
    • RoHS compliant, halogen-free, and Vishay Green
Applications
  • Automotive dashboards and center consoles
  • Tactile feedback for electronic shift transmissions, steering wheels, seats, and other in-vehicle controls
  • Factory automation and control systems; consumer appliances and entertainment and health devices; and medical, military, avionics, and studio audio equipment

IHPT Haptic Feedback Actuators with Immersion Licenses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ELECTROMAGNETIC 25N HAPTIC ACTUAIHPT1207AGELR39AB0ELECTROMAGNETIC 25N HAPTIC ACTUA157 - Immediate$162.10View Details
ELECTROMAGNETIC 45N HAPTIC ACTUAIHPT1710ACEL1R2AB0ELECTROMAGNETIC 45N HAPTIC ACTUA132 - Immediate$236.02View Details
ELECTROMAGNETIC 120N HAPTIC ACTUIHPT1614ACEL2R7BB0ELECTROMAGNETIC 120N HAPTIC ACTU129 - Immediate$265.62View Details
IHPT-1411AF-AB0, HAPTIC ACTUATORIHPT1411AFELR73AB0IHPT-1411AF-AB0, HAPTIC ACTUATOR4972 - Immediate$312.03View Details
ELECTROMAGNETIC 80N HAPTIC ACTUAIHPT1411AFELR73ABAELECTROMAGNETIC 80N HAPTIC ACTUA74 - Immediate$438.23View Details
25N HAPTIC ACTUATOR 16V AEC-Q200IHPT1207AGELR39ABA25N HAPTIC ACTUATOR 16V AEC-Q20027 - Immediate$230.98View Details
45N HAPTIC ACTUATOR 16V AEC-Q200IHPT1710ACEL1R2ABA45N HAPTIC ACTUATOR 16V AEC-Q20023 - Immediate$334.29View Details
120N HAPTIC ACTUATOR 16V AEC-Q20IHPT1614ACEL2R7BBA120N HAPTIC ACTUATOR 16V AEC-Q2018 - Immediate$368.93View Details
Published: 2024-10-21