
IHPT1411AFELR73ABA | |
|---|---|
DigiKey Part Number | 541-IHPT1411AFELR73ABA-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1411AFELR73ABA |
Description | ELECTROMAGNETIC 80N HAPTIC ACTUA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.376" x 1.370" (34.95mm x 34.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 12 | 386,80083 Kč | 4 641,61 Kč |
| 36 | 365,98361 Kč | 13 175,41 Kč |
| 60 | 356,67900 Kč | 21 400,74 Kč |
| 108 | 346,26093 Kč | 37 396,18 Kč |
| 252 | 331,76425 Kč | 83 604,59 Kč |
| 504 | 320,34990 Kč | 161 456,35 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |

