
IHPT1207AGELR39AB0 | |
|---|---|
DigiKey Part Number | 541-IHPT1207AGELR39AB0-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1207AGELR39AB0 |
Description | ELECTROMAGNETIC 25N HAPTIC ACTUA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 3540 / 25000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.146" x 0.822" (29.11mm x 20.88mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 12 | 143,13667 Kč | 1 717,64 Kč |
| 36 | 135,44889 Kč | 4 876,16 Kč |
| 60 | 132,00750 Kč | 7 920,45 Kč |
| 108 | 128,15583 Kč | 13 840,83 Kč |
| 252 | 122,79746 Kč | 30 944,96 Kč |
| 504 | 118,57746 Kč | 59 763,04 Kč |
| 1 008 | 114,49972 Kč | 115 415,72 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |




