Current Transformers

VAC Magnetics' current transformers (CT) for electronic electricity meters, current monitoring, and protection applications

Image of VAC Magnetics' Current TransformersVAC Magnetics' CTs allow innovative and cost-effective solutions based on nanocrystalline materials from the VITROPERM® alloy family and have been proven to provide a robust and accurate solution in a wide range of meter designs. They offer technical advantages, such as a high level of linearity, low temperature dependence, and a compact design.

The share of energy from renewable sources has tremendously increased in recent years. This evolution leads to a complex electricity grid architecture, which must ensure safe electricity transmission and distribution, and a sufficient supply for all application areas. To guarantee a resource- and energy-efficient operation of the grid, so-called network management systems become necessary. CTs that enable continuous monitoring of the electricity usage are needed. VAC's CTs that combine modern materials and innovative engineering, provide a solution for fulfilling network monitoring demands. VAC offers various current detection options for monitoring, control, and protection.

Cores and current transformers for electronic energy meters

Current transformers for current monitoring

Current transformers for protection applications

Features
  • Low phase error φ
  • Low amplitude error F(I)
  • Large current range
    • Constancy of the phase and amplitude error
    • DC tolerance according to IEC 62053-21 and -23
    Applications
    • Branch circuit power monitoring: multi-circuit monitoring to improve power distribution efficiency
    • Substation error detection: high accuracy for utility network monitoring
    • Motor management system: current measurement for motor protection
    • Industrial electricity meter: highest accuracy for critical power and large energy users
    • Smart electricity meter: precise measurement with or without DC immunity

    Current Transformers

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    CURR SENSE XFMR 1500:1 6A THT60404E4658X043CURR SENSE XFMR 1500:1 6A TH0 - Immediate$41.55View Details
    CURR SENSE XFMR 1:2500 100A THT60404E4626X502CURR SENSE XFMR 1:2500 100A TH2041 - Immediate$94.91View Details
    CURR SENSE XFMR 1:2500 100A THT60404E4626X501CURR SENSE XFMR 1:2500 100A TH7095 - Immediate$151.82View Details
    CURR SENSE XFMR 2000:1 20A THT60404E4622X501CURR SENSE XFMR 2000:1 20A TH3956 - Immediate$71.39View Details
    CURR SENSE XFMR 2000:1 20A THT60404E4622X503CURR SENSE XFMR 2000:1 20A TH0 - ImmediateSee Page for PricingView Details
    CURR SENSE XFMR 1:2500 60A THT60404E4624X501CURR SENSE XFMR 1:2500 60A TH2177 - Immediate$172.60View Details
    CURR SENSE XFMR 1500:1 6A THT60404E4658X039CURR SENSE XFMR 1500:1 6A TH0 - Immediate$70.77View Details
    Published: 2020-08-28