6 A 1:1500 Current Sense Transformer 50Hz 45.5Ohm 35 H Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404E4658X043

DigiKey Part Number
2258-T60404E4658X043-ND
Manufacturer
Manufacturer Product Number
T60404E4658X043
Description
CURR SENSE XFMR 1500:1 6A TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 A 1:1500 Current Sense Transformer 50Hz 45.5Ohm 35 H Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
6 A
Inductance
35 H
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1500
Current Ratio
1500:1
DC Resistance (DCR)
45.5Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.661" L x 0.354" W (16.80mm x 9.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination Style
PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 14349,05023 Kč497 516,48 Kč
Unit Price without VAT:49,05023 Kč
Unit Price with VAT:59,35078 Kč