T7112DS Double-Sided Printer

TE Connectivity Raychem Cable Protection's printer offers a single-side print option for selected labels

Image of TE Connectivity Raychem Cable Protection's T7112DS Double-Sided Printer TE Connectivity Raychem Cable Protection's high-quality 300 dpi double-sided thermal transfer printer is specially designed to print on a wide range of identification heat shrinks, cable markers, and labels. When combined with the recommended media and thermal transfer ribbons, the T7112DS printer will meet all relevant TE RW performance specifications and deliver a long-lasting printed mark. The printer's 300 dpi resolution, combined with recommended labels, cable markers, identification heat shrink, and thermal transfer ribbons, meet relevant TE performance specifications.

Benefits
  • Double-print on tube
  • Single-side print option for selected labels
  • Printed information is easy to read
  • Extra convenience for users of different types of products
  • Quick product change for different printing options
  • Speeds up operation and setting changes
  • Greater ease of use/training
Features
  • Double-side thermal transfer printer
  • 300 dpi resolution
  • Prints on various types of material
  • Side-loading of product and ribbon
  • Full-color touchscreen
  • Integrated help video
Applications
  • Electrical
  • Industrial
  • Railway
  • Aerospace
Standards
  • CE
  • UKCA
  • FCC
  • CB
  • cULus
  • ICES3
  • CCC
  • BIS
Specifications
  • Thermal transfer print
  • 105.7 mm max print width
  • Label thickness: 0.03 mm to 0.60 mm
  • 100 VAC to 240 VAC
  • Standby: <10 W/typical 150 W
  • Metal

Printers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T7112DS-PRINTER1-2186576-1T7112DS-PRINTER1 - Immediate$400,477.43View Details
T7112DS-PRINTER W/SOFTWARE KEY1-2186577-1T7112DS-PRINTER W/SOFTWARE KEY1 - Immediate$356,793.82View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T7112DS-MEDIA-OUTER-FLANGE1-2186580-1T7112DS-MEDIA-OUTER-FLANGE1 - Immediate$3,370.39View Details
T7112DS-BLADE-FIXED1-2186583-1T7112DS-BLADE-FIXED1 - Immediate$6,924.72View Details
T7112DS-CUTTER-BLADE-MOVE1-2186584-1T7112DS-CUTTER-BLADE-MOVE1 - Immediate$7,897.14View Details
T7112DS-PRINTHEAD1-2186578-1T7112DS-PRINTHEAD1 - Immediate$21,467.94View Details
T7112DS-CUTTER1-2186581-1T7112DS-CUTTER1 - Immediate$27,882.19View Details
T7112DS-PERFORATOR1-2186582-1T7112DS-PERFORATOR1 - Immediate$29,489.17View Details
T7112DS-PERFORATOR-BLADE-MOVE1-2186585-1T7112DS-PERFORATOR-BLADE-MOVE1 - Immediate$30,270.51View Details
T7112DS-CPU-BOARD1-2186579-1T7112DS-CPU-BOARD1 - Immediate$32,090.61View Details
Published: 2024-03-01