
1-2186580-1 | |
|---|---|
DigiKey Part Number | 484-1-2186580-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186580-1 |
Description | T7112DS-MEDIA-OUTER-FLANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Outer Flange For T7112DS Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186580-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Outer Flange | |
Specifications | - | |
For Use With/Related Products | T7112DS Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 404,20000 Kč | 3 404,20 Kč |
| 10 | 3 019,99500 Kč | 30 199,95 Kč |
| 25 | 2 879,53960 Kč | 71 988,49 Kč |
| 50 | 2 777,64900 Kč | 138 882,45 Kč |
| Unit Price without VAT: | 3 404,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 119,08200 Kč |

