
1-2186577-1 | |
|---|---|
DigiKey Part Number | 484-1-2186577-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186577-1 |
Description | T7112DS-PRINTER W/SOFTWARE KEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi |
EDA/CAD Models | 1-2186577-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356 793,82000 Kč | 356 793,82 Kč |
| Unit Price without VAT: | 356 793,82000 Kč |
|---|---|
| Unit Price with VAT: | 431 720,52220 Kč |

