
1-2186583-1 | |
|---|---|
DigiKey Part Number | 484-1-2186583-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186583-1 |
Description | T7112DS-BLADE-FIXED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade For Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186583-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blade | |
Specifications | - | |
For Use With/Related Products | Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 994,01000 Kč | 6 994,01 Kč |
| 10 | 6 204,99300 Kč | 62 049,93 Kč |
| 25 | 6 059,28360 Kč | 151 482,09 Kč |
| Unit Price without VAT: | 6 994,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 462,75210 Kč |

