
1-2186578-1 | |
|---|---|
DigiKey Part Number | 484-1-2186578-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186578-1 |
Description | T7112DS-PRINTHEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Print Head For T7112DS Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186578-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Print Head | |
Specifications | - | |
For Use With/Related Products | T7112DS Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 682,74000 Kč | 21 682,74 Kč |
| 10 | 20 814,07900 Kč | 208 140,79 Kč |
| Unit Price without VAT: | 21 682,74000 Kč |
|---|---|
| Unit Price with VAT: | 26 236,11540 Kč |

