Splatch 5G/LTE Cellular Wideband and L1/L5 Micro Splatch GNSS Chip Antennas

TE Connectivity (TE) surface-mounted chip antennas support frequencies used in 5G FR1, LTE, L1, and L5

Image of TE Connectivity Linx Splatch 5G/LTE Cellular Wideband and  L1/L5 Micro Splatch GNSS Chip AntennasTE Connectivity (TE) Splatch 5G/LTE cellular wideband chip antennas are surface-mount omnidirectional embedded antennas supporting frequencies used in 5G FR1 and LTE to offer global, world-band wideband coverage in a very small low-profile footprint. These antennas are designed for reflow-solder-mounting directly to a printed circuit board (PCB) for high-volume applications and use a grounded-line technique to improve performance when subjected to nearby sources of interference. The high efficiency, economic cost, and adaptability (wideband operation provides flexibility and optionality) of these Splatch antennas make them well-suited for many Internet of Things (IoT) applications that require robust connections.

The L1/L5 micro Splatch GNSS chip antenna from TE Connectivity (TE) provides both L1 and L5 frequency band coverage in a small form factor with high efficiency and competitive performance. The L1/L5 micro Splatch GNSS chip antenna is a surface-mount PCB antenna that operates in the L1/E1/B1 and L5/E5/B2A bands used in GPS, Galileo, Beidou, NavIC, and QZSS systems. This low-profile (1 mm), ultra-small footprint (14 mm x 10.75 mm) antenna is useful for IoT applications where PCB surface area is limited. This chip antenna is designed for reflow-solder mounting directly to a PCB for high-volume applications and uses a grounded-line technique to improve performance when subjected to nearby sources of interference.

Benefits

  • Designed to reflow solder mount directly onto a PCB for high-volume applications
  • Uses a grounded-line technique to improve performance when subjected to nearby sources of interference
Applications
  • IoT applications
  • Home automation
  • Asset tracking
  • Telematics
  • Automotive
  • Communication systems
  • Smart cities
  • Vehicle-to-vehicle communications
  • Positioning
  • Smart agriculture

Splatch Wideband Chip Antennas and Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPLATCH 5G/LTE EUROPE WIDEBAND CL000682-01SPLATCH 5G/LTE EUROPE WIDEBAND C2995 - Immediate$46.87View Details
SPLATCH 5G/LTE EUROPE WIDEBAND CL000657-01SPLATCH 5G/LTE EUROPE WIDEBAND C3000 - Immediate$46.87View Details
EVALUATION BOARD ASSY - L000657-L000682-80EVALUATION BOARD ASSY - L000657-18 - Immediate$759.88View Details
EVALUATION BOARD ASSY - L000657-L000657-80EVALUATION BOARD ASSY - L000657-19 - Immediate$764.04View Details
SPLATCH CBRS/5G MIDBAND CHIP ANTL000810-01SPLATCH CBRS/5G MIDBAND CHIP ANT3000 - Immediate$39.99View Details
EVALUATION BOARD ASSY - L000810-L000810-80EVALUATION BOARD ASSY - L000810-18 - Immediate$763.42View Details

L1/L5 Micro Splatch GNSS Chip Antenna and Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
L1/L5 MICRO SPLATCH GNSS CHIP ANL000670-01L1/L5 MICRO SPLATCH GNSS CHIP AN2928 - Immediate$46.87View Details
L000670-01 ANTENNA WITH EVB ASSYL000670-80L000670-01 ANTENNA WITH EVB ASSY14 - Immediate$765.29View Details
Published: 2025-01-03