L000657-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000657-01

DigiKey Part Number
343-L000657-01TR-ND - Tape & Reel (TR)
343-L000657-01CT-ND - Cut Tape (CT)
343-L000657-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000657-01
Description
SPLATCH 5G/LTE EUROPE WIDEBAND C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE, UMTS, WCDMA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000657-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.808GHz
Frequency Range
617MHz ~ 5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
4.5
Return Loss
-
Gain
6dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
5G, LTE, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1034,76500 Kč347,65 Kč
2531,72000 Kč793,00 Kč
10028,37460 Kč2 837,46 Kč
25026,77904 Kč6 694,76 Kč
50026,77072 Kč13 385,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,87150 Kč32 807,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč