
L000657-80 | |
|---|---|
DigiKey Part Number | 343-L000657-80-ND |
Manufacturer | |
Manufacturer Product Number | L000657-80 |
Description | EVALUATION BOARD ASSY - L000657- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.808GHz | |
Frequency Range | 617MHz ~ 5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | 5G, LTE, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,04000 Kč | 764,04 Kč |
| 10 | 564,49300 Kč | 5 644,93 Kč |
| 25 | 519,62520 Kč | 12 990,63 Kč |
| Unit Price without VAT: | 764,04000 Kč |
|---|---|
| Unit Price with VAT: | 924,48840 Kč |

