
L000810-01 | |
|---|---|
DigiKey Part Number | 343-L000810-01TR-ND - Tape & Reel (TR) 343-L000810-01CT-ND - Cut Tape (CT) 343-L000810-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000810-01 |
Description | SPLATCH CBRS/5G MIDBAND CHIP ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.748GHz | |
Frequency Range | 2.496GHz ~ 5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | 5G, CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 Kč | 39,99 Kč |
| 10 | 29,39100 Kč | 293,91 Kč |
| 25 | 26,75400 Kč | 668,85 Kč |
| 100 | 23,86490 Kč | 2 386,49 Kč |
| 250 | 22,48556 Kč | 5 621,39 Kč |
| 500 | 22,30894 Kč | 11 154,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,22625 Kč | 27 339,38 Kč |
| Unit Price without VAT: | 39,99000 Kč |
|---|---|
| Unit Price with VAT: | 48,38790 Kč |

