
L000670-80 | |
|---|---|
DigiKey Part Number | 343-L000670-80-ND |
Manufacturer | |
Manufacturer Product Number | L000670-80 |
Description | L000670-01 ANTENNA WITH EVB ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.583GHz | |
Frequency Range | 1.175GHz ~ 1.177GHz, 1.56GHz ~ 1.607GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,29000 Kč | 765,29 Kč |
| 10 | 565,53500 Kč | 5 655,35 Kč |
| 25 | 520,75840 Kč | 13 018,96 Kč |
| Unit Price without VAT: | 765,29000 Kč |
|---|---|
| Unit Price with VAT: | 926,00090 Kč |

