AMP MCP Hybrid Coax Connectors

TE's connectors enable design flexibility and can help save space with both coaxial data and power in one connection

Image of TE Connectivity AMP's MCP Hybrid Coax Connectors TE Connectivity’s (TE) AMP MCP hybrid coax connectors utilize existing unsealed AMP MCP connectors to provide a coaxial data connection up to 9 GHz and nine signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. Designed for unsealed firewalls and bulkhead passthrough applications with AMP MCP housing, the AMP MCP hybrid coax connectors are more specifically used for connections that pass through the firewall within a truck or bus to connect the front and rear cameras on the vehicle. This reduces complexity when adding a coax line through the truck firewall.

These industrial connectors utilize TE's widely available and industry-proven MCON 1.2 clean body (CB) terminals as well as the MATE-AX terminals for reliable quality and performance with self-termination capabilities. The connector design is easy to assemble in existing firewall frames which provides potential cost and time savings for customers who are making upgrades to their vehicle designs. A hybrid design with both coaxial data and power in one connection offers increased design flexibility and can help save space.

Benefits

  • Offers reliable performance by utilizing existing unsealed AMP MCP connectors to provide a coaxial data connection up to 9 GHz and nine signal/power MCON 1.2 CB terminals
  • Enables design flexibility and can help save space with both coaxial data and power in one connection
  • Reduces complexity and ensures simplified assembly while adding the coax line through the truck firewall
  • Supports vehicle design upgrades with an easy connector design assembly in existing firewall frames
  • Facilitates miniaturized and adaptive design with reliable miniaturized MCON and mini-coax (MATE-AX) terminals
In-Cabin Applications
  • Cameras
  • Telemetry units
  • V2X
  • Antennas
  • Firewalls
Chassis Applications
  • Cameras
  • Telemetry units
  • Antennas
  • GPS systems
Target Markets
  • Trucks and buses
  • Automotive

Tab Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
11POS,HYBRID,TAB HSG ASSY,UNSLD,2377861-311POS,HYBRID,TAB HSG ASSY,UNSLD,2494 - Immediate$33.94View Details
11POS,HYBRID,TAB HSG ASSY,UNSLD,2377861-411POS,HYBRID,TAB HSG ASSY,UNSLD,2494 - Immediate$32.95View Details
11POS,HYBRID,TAB HSG ASSY,UNSLD,2377861-211POS,HYBRID,TAB HSG ASSY,UNSLD,2488 - Immediate$32.95View Details
11POS,HYBRID,TAB HSG ASSY,UNSLD,2377861-111POS,HYBRID,TAB HSG ASSY,UNSLD,2363 - Immediate$33.94View Details

Receptacle Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
11POS,HYBRID,REC HSG ASSY,UNSLD,2377860-111POS,HYBRID,REC HSG ASSY,UNSLD,1978 - Immediate$28.78View Details
11POS,HYBRID,REC HSG ASSY,UNSLD,2377860-211POS,HYBRID,REC HSG ASSY,UNSLD,2997 - Immediate$28.78View Details
11POS,HYBRID,REC HSG ASSY,UNSLD,2377860-311POS,HYBRID,REC HSG ASSY,UNSLD,2992 - Immediate$28.78View Details
11POS,HYBRID,REC HSG ASSY,UNSLD,2377860-411POS,HYBRID,REC HSG ASSY,UNSLD,3000 - Immediate$28.78View Details
Published: 2023-11-08