
2377861-4 | |
|---|---|
DigiKey Part Number | 1734-2377861-4-ND |
Manufacturer | |
Manufacturer Product Number | 2377861-4 |
Description | 11POS,HYBRID,TAB HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 26,18600 Kč | 654,65 Kč |
| 50 | 24,93480 Kč | 1 246,74 Kč |
| 100 | 23,74400 Kč | 2 374,40 Kč |
| 250 | 22,25700 Kč | 5 564,25 Kč |
| 500 | 21,19378 Kč | 10 596,89 Kč |
| 1 000 | 20,18228 Kč | 20 182,28 Kč |
| 2 500 | 18,91902 Kč | 47 297,55 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

