11 Position Rectangular Housing Connector Plug Green 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2377860-3

DigiKey Part Number
1734-2377860-3-ND
Manufacturer
Manufacturer Product Number
2377860-3
Description
11POS,HYBRID,REC HSG ASSY,UNSLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Housing Connector Plug Green 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2377860-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1024,36000 Kč243,60 Kč
2522,83000 Kč570,75 Kč
5021,74320 Kč1 087,16 Kč
10020,70140 Kč2 070,14 Kč
25019,40436 Kč4 851,09 Kč
60018,24180 Kč10 945,08 Kč
1 20017,37093 Kč20 845,12 Kč
3 00016,28365 Kč48 850,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč