
2377860-4 | |
|---|---|
DigiKey Part Number | 1734-2377860-4-ND |
Manufacturer | |
Manufacturer Product Number | 2377860-4 |
Description | 11POS,HYBRID,REC HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,36000 Kč | 243,60 Kč |
| 25 | 22,83000 Kč | 570,75 Kč |
| 50 | 21,74320 Kč | 1 087,16 Kč |
| 100 | 20,70140 Kč | 2 070,14 Kč |
| 250 | 19,40436 Kč | 4 851,09 Kč |
| 600 | 18,24180 Kč | 10 945,08 Kč |
| 1 200 | 17,37093 Kč | 20 845,12 Kč |
| 3 000 | 16,28365 Kč | 48 850,95 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

