
2377861-3 | |
|---|---|
DigiKey Part Number | 1734-2377861-3-ND |
Manufacturer | |
Manufacturer Product Number | 2377861-3 |
Description | 11POS,HYBRID,TAB HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2377861-3 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,94000 Kč | 33,94 Kč |
| 10 | 28,78500 Kč | 287,85 Kč |
| 25 | 26,97160 Kč | 674,29 Kč |
| 50 | 25,68280 Kč | 1 284,14 Kč |
| 100 | 24,45630 Kč | 2 445,63 Kč |
| 250 | 22,92468 Kč | 5 731,17 Kč |
| 500 | 21,82958 Kč | 10 914,79 Kč |
| 1 000 | 20,78775 Kč | 20 787,75 Kč |
| 2 500 | 19,48660 Kč | 48 716,50 Kč |
| Unit Price without VAT: | 33,94000 Kč |
|---|---|
| Unit Price with VAT: | 41,06740 Kč |

