HIVONEX High-Power Charging Inlets
TE Connectivity’s charging inlets support high-power charging to reduce downtime and maximize productivity
TE Connectivity’s (TE) high-power charging inlets are part of the HIVONEX portfolio for high-voltage e-mobility and were built specifically to support fast and secure charging for industrial and commercial vehicles. These charging inlets are designed to support high-power charging up to 500 A continuously to reduce downtime and maximize productivity in vehicles and equipment that operate in harsh environments and have longer lifetimes.
Benefits
- Capable of supporting continuous higher power charging up to 500 ADC at 1,000 V for quick charging
- Optional LED indicator and AC charging
- Choice of 95 mm² or 120 mm² DC cable size
- Available in pre-packaged kits for added convenience
- Optimal thermal management is upheld along the charging pathway to minimize component wear and enhance durability
- Increased sealing performance allows the inlet to withstand harsh environments
- Provides accurate temperature monitoring and improves overall safety
- Flap assembly provides extra protection from harsh elements (dust, oil, etc.) that are typical of industrial applications
- Designed with the ability to withstand high-vibration environments (vibration ISO 16750-3 Test VII)
- Temperature range: -40°C to +85°C
- Voltage rating: up to 250 VAC, 1,000 VDC
- Current rating: up to 80 AAC (CCS1); up to 63 AAC (CCS2); 500 ADC
- Flammability rating: UL94-V0
- IP rating: IP67
- Variants: CCS1 and CCS2
- Trucks
- Buses
- Agriculture
- Construction
- Special vehicles
- Mining
- Charging battery-powered electric vehicles with either AC or DC charging
HIVONEX Inlet Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2443730-4 | COMBO 2, CHARGE INLET KIT 95SQMM | 1 - Immediate | $6,156.13 | View Details |
![]() | ![]() | 2443718-4 | COMBO 1,CHARGE INLET KIT 95SQMM- | 1 - Immediate | $6,156.13 | View Details |
![]() | ![]() | 2443734-4 | COMBO 2, CHARGE INLET KIT 120SQM | 1 - Immediate | $6,156.13 | View Details |
![]() | ![]() | 2443733-4 | COMBO 1,CHARGE INLET KIT 120SQMM | 1 - Immediate | $6,156.13 | View Details |
![]() | ![]() | 2443718-3 | COMBO 1,CHARGE INLET KIT 95SQMM- | 1 - Immediate | $6,242.68 | View Details |
![]() | ![]() | 2443734-3 | COMBO 2,CHARGE INLET KIT 120 SQM | 1 - Immediate | $6,242.68 | View Details |
![]() | ![]() | 2443730-3 | COMBO 2, CHARGE INLET KIT 95SQMM | 1 - Immediate | $6,242.68 | View Details |
![]() | ![]() | 2443733-3 | COMBO 1,CHARGE INLET KIT 120SQMM | 1 - Immediate | $6,242.68 | View Details |
![]() | ![]() | 2443718-2 | COMBO 1,CHARGE INLET KIT 95SQMM- | 1 - Immediate | $7,016.62 | View Details |
![]() | ![]() | 2443733-2 | COMBO 1,CHARGE INLET KIT 120SQMM | 1 - Immediate | $7,016.62 | View Details |
HIVONEX Inlet Flaps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2358664-3 | CCS1 RIGHT FLAP ASSEMBLY - FOR N | 51 - Immediate | $924.11 | View Details |
![]() | ![]() | 2358664-4 | CCS2 RIGHT FLAP ASSEMBLY- FOR EM | 53 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-1 | CCS1 LEFT FLAP ASSEMBLY - FOR N. | 49 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-2 | CCS2 LEFT FLAP ASSEMBLY- FOR EME | 38 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-8 | CCS2 LED RIGHT FLAP ASSEMBLY- FO | 57 - Immediate | $1,155.81 | View Details |
![]() | ![]() | 2358664-6 | CCS2 LED LEFT FLAP ASSEMBLY- FOR | 52 - Immediate | $1,155.81 | View Details |
![]() | ![]() | 2358664-5 | CCS1 LED LEFT FLAP ASSEMBLY - FO | 23 - Immediate | $1,155.81 | View Details |
![]() | ![]() | 2358664-7 | CCS1 LED RIGHT FLAP ASSEMBLY - F | 38 - Immediate | $1,134.54 | View Details |