Charging Inlets for Commercial and Industrial Vehicles
TE Connectivity DEUTSCH's charging inlets are capable of 10,000 mating cycles while charging at 32 AAC and 250 ADC
TE Connectivity DEUTSCH's charging inlets ensure fast, secure charging of hybrid and electric vehicles without compromising the ruggedness required in the field. These charging inlets meet rigorous requirements by being capable of 10,000 mating cycles while charging at 32 AAC and 250 ADC. They also have larger cable sizes than what is normally available in the automotive market (DC 70 mm² / PE 25 mm² / AC 6 mm²) to accommodate higher power over extended periods. A modular design means these inlets are easy to customize to meet specific design requirements.
Benefits
- Capable of 10,000 mating cycles while charging at 32 AAC and 250 ADC
- Larger cable sizes: DC 70 mm² / PE 25 mm² / AC 6 mm²
- Enhanced safety features: integrated actuator for end position sensing and integrated PT1000 temperature sensors for enhanced temperature monitoring
- Modular design with cable exits to left and right sides
- Optional LED charging indicator for end-user ease of use and snap-on protective flaps with choice of opening direction
- Convenient kit part numbers for every configuration to simplify the ordering process
- Heavy/medium-duty trucks
- Buses
- Agriculture
- Construction
- Recreational vehicles
- 2-wheelers
- Vehicle charging
Charging Inlets for Commercial and Industrial Vehicles
| Image | Manufacturer Part Number | Description | Connector Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2375501-1 | PWR ENT RCPT STR | Receptacle, Male Pins | 0 - Immediate | $5,090.20 | View Details |
![]() | ![]() | 2375501-2 | PWR ENT RCPT STR | Receptacle, Male Pins | 8 - Immediate | $6,492.73 | View Details |
![]() | ![]() | 2388501-1 | PWR ENT RCPT STR | Receptacle, Male Pins | 0 - Immediate | $5,632.24 | View Details |
![]() | ![]() | 2388501-2 | PWR ENT RCPT STR | Receptacle, Male Pins | 9 - Immediate | $7,007.03 | View Details |
![]() | ![]() | 2358664-1 | CCS1 LEFT FLAP ASSEMBLY - FOR N. | Power Entry Inlets and Outlets | 49 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-3 | CCS1 RIGHT FLAP ASSEMBLY - FOR N | Power Entry Inlets and Outlets | 51 - Immediate | $924.11 | View Details |
![]() | ![]() | 2358664-5 | CCS1 LED LEFT FLAP ASSEMBLY - FO | Power Entry Inlets and Outlets | 23 - Immediate | $1,155.81 | View Details |
![]() | ![]() | 2358664-7 | CCS1 LED RIGHT FLAP ASSEMBLY - F | Power Entry Inlets and Outlets | 38 - Immediate | $1,134.54 | View Details |
Charging Inlets for Commercial and Industrial Vehicles
| Image | Manufacturer Part Number | Description | Connector Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2375502-1 | PWR ENT RCPT STR | Receptacle, Male Pins | 17 - Immediate | $6,518.60 | View Details |
![]() | ![]() | 2375502-2 | PWR ENT RCPT STR | Receptacle, Male Pins | 9 - Immediate | $6,518.60 | View Details |
![]() | ![]() | 2388502-1 | PWR ENT RCPT STR | Receptacle, Male Pins | 8 - Immediate | $7,058.34 | View Details |
![]() | ![]() | 2388502-2 | PWR ENT RCPT STR | Receptacle, Male Pins | 9 - Immediate | $7,058.34 | View Details |
![]() | ![]() | 2358664-2 | CCS2 LEFT FLAP ASSEMBLY- FOR EME | Power Entry Inlets and Outlets | 38 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-4 | CCS2 RIGHT FLAP ASSEMBLY- FOR EM | Power Entry Inlets and Outlets | 53 - Immediate | $941.42 | View Details |
![]() | ![]() | 2358664-6 | CCS2 LED LEFT FLAP ASSEMBLY- FOR | Power Entry Inlets and Outlets | 52 - Immediate | $1,155.81 | View Details |
![]() | ![]() | 2358664-8 | CCS2 LED RIGHT FLAP ASSEMBLY- FO | Power Entry Inlets and Outlets | 57 - Immediate | $1,155.81 | View Details |