2375502-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2375502-1

DigiKey Part Number
1734-2375502-1-ND
Manufacturer
Manufacturer Product Number
2375502-1
Description
PWR ENT RCPT STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
9
Filter Type
-
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
LED Indicator, Strain Relief
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 980,06000 Kč5 980,06 Kč
105 083,94600 Kč50 839,46 Kč
254 806,18600 Kč120 154,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 980,06000 Kč
Unit Price with VAT:7 235,87260 Kč